TLE72593GEXUMA3
vs
TLIN2021ADRBRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TEXAS INSTRUMENTS INC
Package Description
SOP,
SON-8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
Infineon
Texas Instruments
JESD-30 Code
R-PDSO-G8
S-XDSO-N8
JESD-609 Code
e3
e4
Length
4.93 mm
3 mm
Moisture Sensitivity Level
2A
2
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.73 mm
1 mm
Supply Voltage-Nom
8 V
8 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
LIN TRANSCEIVER
Terminal Finish
Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.94 mm
3 mm
Base Number Matches
1
1
Data Rate
100 Mbps
Number of Channels
1
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOLCC8,.12,25
Peak Reflow Temperature (Cel)
260
Supply Current-Max
7.5 mA
Temperature Grade
AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s)
30
Compare TLE72593GEXUMA3 with alternatives
Compare TLIN2021ADRBRQ1 with alternatives