TLE7251VSJ vs TJA1040T/N1,518 feature comparison

TLE7251VSJ Infineon Technologies AG

Buy Now Datasheet

TJA1040T/N1,518 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description SOP-8 SOP, SOP8,.25
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 mm 4.9 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Finish Nickel/Gold/Palladium (Ni/Au/Pd) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code SOT96-1
Samacsys Manufacturer NXP
Data Rate 1000 Mbps
JESD-609 Code e4
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max 0.07 mA
Technology CMOS
Temperature Grade AUTOMOTIVE

Compare TLE7251VSJ with alternatives

Compare TJA1040T/N1,518 with alternatives