TLE7250G vs TLE62543GXUMA1 feature comparison

TLE7250G Infineon Technologies AG

Buy Now Datasheet

TLE62543GXUMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC, SOP-8 GREEN, PLASTIC, SOP-14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon Infineon
JESD-30 Code R-PDSO-G8 R-PDSO-G14
Length 5 mm 8.75 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Finish Nickel/Gold/Palladium (Ni/Au/Pd) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 4 mm
Base Number Matches 6 1
Part Package Code SOIC
Pin Count 14
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE

Compare TLE7250G with alternatives

Compare TLE62543GXUMA1 with alternatives