TLE6251DSXUMA2 vs SP000938316 feature comparison

TLE6251DSXUMA2 Infineon Technologies AG

Buy Now Datasheet

SP000938316 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SOP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Infineon
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 4 mm
Base Number Matches 2 1

Compare TLE6251DSXUMA2 with alternatives

Compare SP000938316 with alternatives