TLE6250GV33XUMA1
vs
1893Y-10LFT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOIC
|
TQFP
|
Package Description |
SOP,
|
TFQFP, TQFP64,.47SQ
|
Pin Count |
8
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
Renesas Electronics
|
JESD-30 Code |
R-PDSO-G8
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
64
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TFQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.2 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Telecom IC Type |
CAN TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
4 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
DEG64
|
Data Rate |
|
100000 Mbps
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
TQFP64,.47SQ
|
Supply Current-Max |
|
0.16 mA
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare TLE6250GV33XUMA1 with alternatives
Compare 1893Y-10LFT with alternatives