TLE4935L
vs
A1213ELHLT-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
SIP3,.03,50
|
TO-236
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
REVERSE POLARITY PROTECTION
|
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
|
Body Breadth |
1.52 mm
|
1.975 mm
|
Body Height |
3.29 mm
|
1 mm
|
Body Length or Diameter |
4.16 mm
|
3 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
40 mT
|
28 mT
|
Input Mode |
BIPOLAR
|
UNIPOLAR
|
JESD-609 Code |
e3
|
e3
|
Magnetic Field Range-Max |
20 mT
|
20 mT
|
Magnetic Field Range-Min |
-20 mT
|
-20 mT
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
8 mA
|
7.5 mA
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-COLLECTOR
|
|
Output Circuit Type |
TRANSISTOR
|
|
Output Type |
DIGITAL CURRENT
|
ANALOG VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.03,50
|
TO-236
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
24 V
|
Supply Voltage-Min |
3.8 V
|
3.8 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
PIN
|
SOLDER
|
Base Number Matches |
4
|
1
|
Output Polarity |
|
NON-INVERTING
|
Output Range |
|
400mV
|
Technology |
|
BICMOS
|
|
|
|
Compare TLE4935L with alternatives
Compare A1213ELHLT-T with alternatives