TLE4905L
vs
SS149A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
MICRO SWITCH
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
1.52 mm
|
2.49 mm
|
Body Height |
3.29 mm
|
1.5 mm
|
Body Length or Diameter |
4.19 mm
|
4.5 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
8 mA
|
10 mA
|
Output Type |
VOLTAGE OUTPUT
|
ANALOG CURRENT
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
|
Supply Voltage-Min |
3.8 V
|
|
Surface Mount |
NO
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Magnetic Field Range-Max |
|
30 mT
|
Magnetic Field Range-Min |
|
-30 mT
|
Output Current-Max |
|
20 mA
|
Output Range |
|
20mA
|
|
|
|
Compare TLE4905L with alternatives
Compare SS149A with alternatives