TLE4291E
vs
TLE42744GV50ATMA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
SSOP
D2PAK
Package Description
SSOP-14
GREEN, PLASTIC, TO-263, 3 PIN
Pin Count
14
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Infineon
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
42 V
40 V
Input Voltage-Min
5.12 V
5.5 V
JESD-30 Code
R-PDSO-G14
R-PSSO-G3
Length
4.9 mm
10 mm
Line Regulation-Max
0.015%
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
14
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.45 A
0.4 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSSOP
TO-263
Package Equivalence Code
SSOP14,.24
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.7 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Width
3.9 mm
9.25 mm
Base Number Matches
1
1
Factory Lead Time
53 Weeks, 1 Day
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare TLE4291E with alternatives
Compare TLE42744GV50ATMA1 with alternatives