TLE4284DV50ATMA1 vs NCV4276CDT50RKG feature comparison

TLE4284DV50ATMA1 Infineon Technologies AG

Buy Now Datasheet

NCV4276CDT50RKG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ONSEMI
Part Package Code TO-252 DPAK-5
Package Description ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 DPAK-5/4
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 18 Weeks
Samacsys Manufacturer Infineon onsemi
Dropout Voltage1-Max 1.4 V 0.5 V
Dropout Voltage1-Nom 1.3 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 6.4 V 6 V
JESD-30 Code R-PSSO-G2 R-PSSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.54 mm
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 4
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1.1 A
Output Voltage1-Max 5.15 V 5.1 V
Output Voltage1-Min 4.85 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HSOP
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.35 mm 2.38 mm
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 1.14 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 2%
Width 6.22 mm 6.095 mm
Base Number Matches 1 1
Manufacturer Package Code 175AA
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare TLE4284DV50ATMA1 with alternatives

Compare NCV4276CDT50RKG with alternatives