TLE4284DV15 vs FAN1084D15X feature comparison

TLE4284DV15 Infineon Technologies AG

Buy Now Datasheet

FAN1084D15X Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROCHESTER ELECTRONICS INC
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB TO-252,
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.4 V 1.5 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 40 V 5.25 V
Input Voltage-Min 2.9 V 4.75 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Length 6.5 mm 6.54 mm
Line Regulation-Max 0.018%
Load Regulation-Max 0.00625%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 4.5 A
Output Voltage1-Max 1.55 V 1.525 V
Output Voltage1-Min 1.45 V 1.475 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 2.35 mm 2.507 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3.3%
Width 6.22 mm 6.095 mm
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TLE4284DV15 with alternatives