TLE4275DV33
vs
NJM2886DL2-33
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
TO-252
|
TO-252
|
Package Description |
DPAK-5
|
TO-252, SMSIP5H,.37,50TB
|
Pin Count |
3
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.5 V
|
0.28 V
|
Dropout Voltage1-Nom |
0.25 V
|
0.18 V
|
Input Voltage Absolute-Max |
45 V
|
14 V
|
Input Voltage-Max |
42 V
|
9.3 V
|
Input Voltage-Min |
5.5 V
|
4.3 V
|
JESD-30 Code |
R-PSSO-G4
|
R-PSSO-G5
|
Length |
6.5 mm
|
6.6 mm
|
Line Regulation-Max |
0.015%
|
0.0165%
|
Load Regulation-Max |
0.03%
|
0.495%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.45 A
|
0.5 A
|
Output Voltage1-Max |
5.1 V
|
3.333 V
|
Output Voltage1-Min |
4.9 V
|
3.267 V
|
Output Voltage1-Nom |
5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
SMSIP5H,.37,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.5 mm
|
2.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.14 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2.12%
|
1%
|
Width |
6.22 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare TLE4275DV33 with alternatives
Compare NJM2886DL2-33 with alternatives