TLE42744GV50 vs LM2940CS-5.0/NOPB feature comparison

TLE42744GV50 Infineon Technologies AG

Buy Now Datasheet

LM2940CS-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB TO-263, 3 PIN
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 1 V
Dropout Voltage1-Nom 0.25 V 0.5 V
Input Voltage Absolute-Max 45 V 45 V
Input Voltage-Max 40 V 26 V
Input Voltage-Min 5.5 V 6.25 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Length 10 mm 10.16 mm
Line Regulation-Max 0.025% 0.05%
Load Regulation-Max 0.05% 0.08%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.4 A 1 A
Output Voltage1-Max 5.1 V 5.25 V
Output Voltage1-Min 4.9 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 2% 5%
Width 9.25 mm 8.64 mm
Base Number Matches 1 2
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Seated Height-Max 4.8 mm
Terminal Finish Matte Tin (Sn)

Compare TLE42744GV50 with alternatives

Compare LM2940CS-5.0/NOPB with alternatives