TLE4268GNTMA1 vs S-1222D50-A6T6S feature comparison

TLE4268GNTMA1 Infineon Technologies AG

Buy Now Datasheet

S-1222D50-A6T6S ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ABLIC INC
Part Package Code SOIC
Package Description PLASTIC, SO-20
Pin Count 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.25 V 0.8 V
Input Voltage-Max 45 V 28 V
Input Voltage-Min 6 V 5.5 V
JESD-30 Code R-PDSO-G20 R-XDSO-N6
Length 12.8 mm 1.8 mm
Load Regulation-Max 0.03% 0.03%
Number of Functions 1 1
Number of Terminals 20 6
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.18 A 0.2 A
Output Voltage1-Max 5.1 V 5.05 V
Output Voltage1-Min 4.9 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.65 mm 0.33 mm
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1%
Width 7.5 mm 1.5 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Adjustability FIXED
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.03375%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOLCC6,.08,20
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TLE4268GNTMA1 with alternatives

Compare S-1222D50-A6T6S with alternatives