TLE4252DNTMA1 vs TLE4252D feature comparison

TLE4252DNTMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4252D Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code TO-252 TO-252
Package Description PLASTIC, TO-252, 5 PIN PLASTIC, TO-252, 5 PIN
Pin Count 4 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon Infineon
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PSSO-G4
Length 6.5 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.5 mm
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 3.5 V
Supply Voltage-Nom (Vsup) 13.5 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.14 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.22 mm
Base Number Matches 1 6
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR

Compare TLE4252DNTMA1 with alternatives

Compare TLE4252D with alternatives