TLE4251DNTMA1 vs TLE4251DATMA1 feature comparison

TLE4251DNTMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4251DATMA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code TO-252 TO-252
Package Description GREEN, PLASTIC, TO-252, 5 PIN TO-252,
Pin Count 4 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon Infineon
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 6.5 mm 6.5 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm 2.5 mm
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 13.5 V 13.5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 1.14 mm
Terminal Position SINGLE SINGLE
Width 6.22 mm 6.22 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)