TLE2074IDWG4 vs MC34085BDW feature comparison

TLE2074IDWG4 Texas Instruments

Buy Now Datasheet

MC34085BDW Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP16,.4 SOP, SOP16,.4
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.000175 µA 0.0002 µA
Common-mode Reject Ratio-Min 79 dB 70 dB
Common-mode Reject Ratio-Nom 98 dB 90 dB
Frequency Compensation YES YES (AVCL>=2)
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 5000 µV 14000 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 10.3 mm 10.3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V -22 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Slew Rate-Min 19 V/us 20 V/us
Slew Rate-Nom 40 V/us 25 V/us
Supply Current-Max 7.5 mA 13 mA
Supply Voltage Limit-Max 19 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Technology BIFET BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 10000 16000
Voltage Gain-Min 8912.5 15000
Wideband NO
Width 7.5 mm 7.5 mm
Base Number Matches 1 2

Compare TLE2074IDWG4 with alternatives

Compare MC34085BDW with alternatives