TLE2062BMJGB vs TA75062P feature comparison

TLE2062BMJGB Texas Instruments

Buy Now Datasheet

TA75062P Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
parentfamilyid 896981
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 569.675 569.675
CO2e (mg) 7007.002 7007.002
Samacsys Description J-FET Amplifier 2 Circuit 8-CDIP Op Amp, 8-Pin PDIP
Samacsys Manufacturer Texas Instruments Toshiba
Samacsys Modified On 2023-11-30 06:28:15 2019-05-23 14:45:06
Total Weight 2023.124283
Category CO2 Kg 12.3 12.3
CO2 24884.428680900004
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA 0.0004 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.0004 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 90 dB 76 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.015 µA
Input Offset Voltage-Max 1000 µV 15000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.58 mm 9.6 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -19 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 4.25 mm
Slew Rate-Min 1.8 V/us
Slew Rate-Nom 3.4 V/us 3.5 V/us
Supply Current-Max 0.65 mA 0.5 mA
Supply Voltage Limit-Max 19 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIFET BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 1000
Voltage Gain-Min 500 3000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare TLE2062BMJGB with alternatives

Compare TA75062P with alternatives