TLE2062AIP
vs
TA75062P
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
569.675
569.675
CO2e (mg)
7007.002
7007.002
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2019-01-15
SVHC Over MCV
7439-92-1
EFUP
50
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
0.0004 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
82 dB
76 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5300 µV
15000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
9.81 mm
9.6 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-19 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.25 mm
Slew Rate-Min
2.1 V/us
Slew Rate-Nom
3.4 V/us
3.5 V/us
Supply Current-Max
0.72 mA
0.5 mA
Supply Voltage Limit-Max
19 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Technology
BIFET
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1300
1000
Voltage Gain-Min
10000
3000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Samacsys Description
Op Amp, 8-Pin PDIP
Samacsys Manufacturer
Toshiba
Samacsys Modified On
2019-05-23 14:45:06
Bias Current-Max (IIB) @25C
0.0004 µA
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TLE2062AIP with alternatives
Compare TA75062P with alternatives