TLE2062AIP
vs
8102302PX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP,
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
569.675
569.675
CO2e (mg)
7007.002
7007.002
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Military: -55C to +125C
Candidate List Date
2019-01-15
SVHC Over MCV
7439-92-1
EFUP
50
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
0.05 µA
Common-mode Reject Ratio-Min
65 dB
80 dB
Common-mode Reject Ratio-Nom
82 dB
86 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5300 µV
9000 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Length
9.81 mm
9.58 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-19 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT APPLICABLE
Qualification Status
Not Qualified
Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
2.1 V/us
0.7 V/us
Slew Rate-Nom
3.4 V/us
0.7 V/us
Supply Current-Max
0.72 mA
0.3 mA
Supply Voltage Limit-Max
19 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Technology
BIFET
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT APPLICABLE
Unity Gain BW-Nom
1300
1000
Voltage Gain-Min
10000
4000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
DLA
Bias Current-Max (IIB) @25C
0.05 µA
Input Offset Current-Max (IIO)
0.02 µA
Programmable Power
NO
Wideband
NO
Compare TLE2062AIP with alternatives
Compare 8102302PX with alternatives