TLE2037AID
vs
TLE2037CDR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
GREEN, PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.15 µA
0.15 µA
Bias Current-Max (IIB) @25C
0.09 µA
0.09 µA
Common-mode Reject Ratio-Min
113 dB
98 dB
Common-mode Reject Ratio-Nom
131 dB
131 dB
Frequency Compensation
YES (AVCL>=5)
YES (AVCL>=5)
Input Offset Voltage-Max
105 µV
100 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Low-Offset
YES
YES
Neg Supply Voltage Limit-Max
-19 V
-19 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
4.7 V/us
5 V/us
Slew Rate-Nom
7.5 V/us
7.5 V/us
Supply Current-Max
5.6 mA
5.6 mA
Supply Voltage Limit-Max
19 V
19 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
50000
50000
Voltage Gain-Min
1100000
500000
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Input Offset Current-Max (IIO)
0.09 µA
JESD-609 Code
e4
Low-Bias
NO
Micropower
NO
Moisture Sensitivity Level
1
Packing Method
TR
Power
NO
Programmable Power
NO
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Wideband
NO
Compare TLE2037AID with alternatives
Compare TLE2037CDR with alternatives