TLE2037ACDR vs TLE2037CDR feature comparison

TLE2037ACDR Texas Instruments

Buy Now Datasheet

TLE2037CDR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.09 µA 0.09 µA
Common-mode Reject Ratio-Min 114 dB 98 dB
Common-mode Reject Ratio-Nom 131 dB 131 dB
Frequency Compensation YES (AVCL>=5) YES (AVCL>=5)
Input Offset Voltage-Max 70 µV 100 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Low-Offset YES YES
Neg Supply Voltage Limit-Max -19 V -19 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 5 V/us 5 V/us
Slew Rate-Nom 7.5 V/us 7.5 V/us
Supply Current-Max 5.6 mA 5.6 mA
Supply Voltage Limit-Max 19 V 19 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 50000 50000
Voltage Gain-Min 2000000 500000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.09 µA
JESD-609 Code e4
Low-Bias NO
Micropower NO
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO

Compare TLE2037ACDR with alternatives

Compare TLE2037CDR with alternatives