TLE2024MJ
vs
TLE2024BMN
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Pin Count
14
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.07 µA
0.07 µA
Common-mode Reject Ratio-Min
88 dB
93 dB
Common-mode Reject Ratio-Nom
102 dB
108 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1200 µV
700 µV
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Length
19.56 mm
19.3 mm
Low-Offset
NO
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
0.4 V/us
0.4 V/us
Slew Rate-Nom
0.7 V/us
0.7 V/us
Supply Current-Max
1.2 mA
1.2 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
2800
2800
Voltage Gain-Min
400000
1000000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare TLE2024MJ with alternatives
Compare TLE2024BMN with alternatives