TLE2024CDWR vs SA5532AP feature comparison

TLE2024CDWR Texas Instruments

Buy Now Datasheet

SA5532AP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.4 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 16 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 1 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.8 µA
Common-mode Reject Ratio-Min 88 dB 70 dB
Common-mode Reject Ratio-Nom 102 dB 100 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.006 µA 0.15 µA
Input Offset Voltage-Max 1100 µV 4000 µV
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e4 e4
Length 10.3 mm 9.81 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 16 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Slew Rate-Min 0.45 V/us
Slew Rate-Nom 0.5 V/us 9 V/us
Supply Current-Max 1.2 mA 16 mA
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2000 10000
Voltage Gain-Min 400000 10000
Wideband NO NO
Width 7.5 mm 7.62 mm
Base Number Matches 1 1

Compare TLE2024CDWR with alternatives

Compare SA5532AP with alternatives