TLE2024CDW vs SE5532AD8 feature comparison

TLE2024CDW Rochester Electronics LLC

Buy Now Datasheet

SE5532AD8 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOIC-16 SOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.7 µA
Common-mode Reject Ratio-Nom 102 dB 100 dB
Input Offset Voltage-Max 1200 µV 3000 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e4 e0
Length 10.3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 16 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Seated Height-Max 2.65 mm 1.75 mm
Slew Rate-Nom 0.7 V/us 9 V/us
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 2800 10000
Width 7.5 mm 3.9 mm
Base Number Matches 2 4
Manufacturer Package Code 751-07
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.4 µA
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code SOP8,.25
Packing Method RAIL
Qualification Status Not Qualified
Supply Current-Max 13 mA
Voltage Gain-Min 20000

Compare TLE2024CDW with alternatives

Compare SE5532AD8 with alternatives