TLE2024BCDW vs NE5532AF feature comparison

TLE2024BCDW Texas Instruments

Buy Now Datasheet

NE5532AF NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description PLASTIC, SOIC-16 DIP,
Pin Count 16 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 1 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 93 dB 70 dB
Common-mode Reject Ratio-Nom 108 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 700 µV 5000 µV
JESD-30 Code R-PDSO-G16 R-GDIP-T8
Length 10.3 mm 9.955 mm
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 16 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Slew Rate-Min 0.45 V/us
Slew Rate-Nom 0.7 V/us 9 V/us
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2800 10000
Voltage Gain-Min 1000000 15000
Width 7.5 mm 7.62 mm
Base Number Matches 2 2

Compare TLE2024BCDW with alternatives

Compare NE5532AF with alternatives