TLE2022MJGB vs TLE2022MDR feature comparison

TLE2022MJGB Texas Instruments

Buy Now Datasheet

TLE2022MDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.07 µA
Common-mode Reject Ratio-Min 85 dB 91 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.006 µA 0.006 µA
Input Offset Voltage-Max 600 µV 600 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e4
Length 9.58 mm 4.9 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Min 0.4 V/us 0.4 V/us
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1700 1700
Voltage Gain-Min 100000 800000
Wideband NO NO
Width 7.62 mm 3.9 mm
Base Number Matches 1 3
Moisture Sensitivity Level 1

Compare TLE2022MJGB with alternatives

Compare TLE2022MDR with alternatives