TLE2022MDG4
vs
TLE2022MJG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.09 µA
0.09 µA
Common-mode Reject Ratio-Nom
106 dB
100 dB
Input Offset Voltage-Max
700 µV
600 µV
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e4
e0
Length
4.9 mm
9.58 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Nom
0.65 V/us
0.5 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2800
1700
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.07 µA
Common-mode Reject Ratio-Min
91 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.006 µA
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Package Equivalence Code
DIP8,.3
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Min
0.4 V/us
Supply Current-Max
0.6 mA
Voltage Gain-Min
800000
Wideband
NO
Compare TLE2022MDG4 with alternatives
Compare TLE2022MJG with alternatives