TLE2022MDG4 vs TLE2022QDRQ1 feature comparison

TLE2022MDG4 Texas Instruments

Buy Now Datasheet

TLE2022QDRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.07 µA
Common-mode Reject Ratio-Min 85 dB 85 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.006 µA 0.006 µA
Input Offset Voltage-Max 600 µV 600 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.4 V/us 0.4 V/us
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1700 1700
Voltage Gain-Min 800000 100000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Screening Level AEC-Q100

Compare TLE2022MDG4 with alternatives

Compare TLE2022QDRQ1 with alternatives