TLE2022CJG
vs
TLE2022IDR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.06 µA
0.07 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
500 µV
600 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
Length
9.6 mm
4.9 mm
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Min
0.65 V/us
0.42 V/us
Slew Rate-Nom
0.9 V/us
0.5 V/us
Supply Current-Max
0.6 mA
0.6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
2000
1700
Voltage Gain-Min
300000
800000
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
91 dB
Common-mode Reject Ratio-Nom
110 dB
Input Offset Current-Max (IIO)
0.006 µA
JESD-609 Code
e4
Low-Bias
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Packing Method
TR
Power
NO
Programmable Power
NO
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Wideband
NO
Compare TLE2022CJG with alternatives
Compare TLE2022IDR with alternatives