TLE2022CJG
vs
OP221GZ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
0.14 µA
Bias Current-Max (IIB) @25C
0.06 µA
0.12 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
500 µV
700 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Length
9.6 mm
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
0.65 V/us
0.2 V/us
Slew Rate-Nom
0.9 V/us
0.3 V/us
Supply Current-Max
0.6 mA
1 mA
Supply Voltage Limit-Max
20 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
600
Voltage Gain-Min
300000
800000
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
85 dB
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Terminal Finish
TIN LEAD
Compare TLE2022CJG with alternatives
Compare OP221GZ with alternatives