TLE2022CDRG4
vs
OP221GP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.14 µA
Bias Current-Max (IIB) @25C
0.07 µA
0.12 µA
Common-mode Reject Ratio-Min
91 dB
75 dB
Common-mode Reject Ratio-Nom
106 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
700 µV
700 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e0
Length
4.9 mm
9.88 mm
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.33 mm
Slew Rate-Min
0.45 V/us
0.2 V/us
Slew Rate-Nom
0.65 V/us
0.3 V/us
Supply Current-Max
0.6 mA
1 mA
Supply Voltage Limit-Max
20 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2800
600
Voltage Gain-Min
800000
800000
Width
3.9 mm
7.62 mm
Base Number Matches
1
2
Compare TLE2022CDRG4 with alternatives
Compare OP221GP with alternatives