TLE2021MJG vs SP4-2522-5 feature comparison

TLE2021MJG Texas Instruments

Buy Now Datasheet

SP4-2522-5 Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code DIP
Package Description CERAMIC, DIP-8 QCCN,
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 96 dB 74 dB
Common-mode Reject Ratio-Nom 110 dB 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.006 µA
Input Offset Voltage-Max 600 µV 10000 µV
JESD-30 Code R-GDIP-T8 S-CQCC-N20
JESD-609 Code e0
Length 9.58 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP8,.3 LCC20(UNSPEC)
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 0.45 V/us 80 V/us
Slew Rate-Nom 0.5 V/us 120 V/us
Supply Current-Max 0.23 mA 6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Unity Gain BW-Nom 1700 20000
Voltage Gain-Min 500000 7500
Wideband NO
Width 7.62 mm
Base Number Matches 2 1

Compare TLE2021MJG with alternatives

Compare SP4-2522-5 with alternatives