TLE2021MFK
vs
EHA4-2520/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
Bias Current-Max (IIB) @25C
0.07 µA
Common-mode Reject Ratio-Min
96 dB
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1000 µV
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Slew Rate-Min
0.45 V/us
Slew Rate-Nom
0.65 V/us
Supply Current-Max
0.3 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Unity Gain BW-Nom
2000
Voltage Gain-Min
500000
Width
8.89 mm
Base Number Matches
1
Compare TLE2021MFK with alternatives