TLE2021MD vs TLE2021ACD feature comparison

TLE2021MD Rochester Electronics LLC

Buy Now Datasheet

TLE2021ACD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Common-mode Reject Ratio-Nom 115 dB 115 dB
Input Offset Voltage-Max 1000 µV 500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.65 V/us 0.65 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 2000 2000
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare TLE2021MD with alternatives

Compare TLE2021ACD with alternatives