TLE2021CJG
vs
TLE2021AMFKB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
QLCC
Package Description
DIP, DIP8,.3
QCCN, LCC20,.35SQ
Pin Count
8
20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.07 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
500 µV
300 µV
JESD-30 Code
R-GDIP-T8
S-CQCC-N20
Length
9.6 mm
8.89 mm
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP8,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.03 mm
Slew Rate-Min
0.65 V/us
0.6 V/us
Slew Rate-Nom
0.9 V/us
0.5 V/us
Supply Current-Max
0.3 mA
0.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
1700
Voltage Gain-Min
300000
300000
Width
7.62 mm
8.89 mm
Base Number Matches
1
1
Pbfree Code
Yes
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
110 dB
Input Offset Current-Max (IIO)
0.006 µA
JESD-609 Code
e0
Low-Bias
NO
Neg Supply Voltage Limit-Max
-20 V
Packing Method
TUBE
Power
NO
Programmable Power
NO
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Wideband
NO
Compare TLE2021CJG with alternatives
Compare TLE2021AMFKB with alternatives