TLE2021BMJG
vs
5962-9088107Q2X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
QLCC
Package Description
DIP,
QCCN,
Pin Count
8
20
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.09 µA
0.09 µA
Common-mode Reject Ratio-Nom
115 dB
115 dB
Input Offset Voltage-Max
200 µV
200 µV
JESD-30 Code
R-GDIP-T8
S-CQCC-N20
Length
9.58 mm
8.89 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
2.03 mm
Slew Rate-Nom
0.65 V/us
0.65 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
2000
Width
7.62 mm
8.89 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.06 µA
Common-mode Reject Ratio-Min
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.003 µA
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Slew Rate-Min
0.45 V/us
Supply Current-Max
0.23 mA
Voltage Gain-Min
100000
Wideband
NO
Compare TLE2021BMJG with alternatives
Compare 5962-9088107Q2X with alternatives