TLE2021ACP vs TLE2021AIP feature comparison

TLE2021ACP Rochester Electronics LLC

Buy Now Datasheet

TLE2021AIP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Common-mode Reject Ratio-Nom 115 dB 115 dB
Input Offset Voltage-Max 500 µV 500 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e4
Length 9.59 mm 9.59 mm
Moisture Sensitivity Level NOT APPLICABLE NOT APPLICABLE
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.65 V/us 0.65 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 2000 2000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare TLE2021ACP with alternatives

Compare TLE2021AIP with alternatives