TLE2021ACD vs MC33171D feature comparison

TLE2021ACD Rochester Electronics LLC

Buy Now Datasheet

MC33171D Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.2 µA
Common-mode Reject Ratio-Nom 115 dB 90 dB
Input Offset Voltage-Max 500 µV 6500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.65 V/us 2.1 V/us
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2000 1800
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Slew Rate-Min 1.6 V/us
Supply Current-Max 0.3 mA
Voltage Gain-Min 25000

Compare TLE2021ACD with alternatives

Compare MC33171D with alternatives