TLCC24A01K5362DT1
vs
WBDDQSC-B-01-5362-D-B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Element Power Dissipation |
0.05 W
|
|
First Element Resistance |
53600 Ω
|
53600 Ω
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
23
|
23
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.96 mm
|
0.406 mm
|
Package Length |
10.16 mm
|
2.921 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
10.16 mm
|
2.184 mm
|
Packing Method |
TR, Embossed , 13 Inch
|
Tray
|
Rated Power Dissipation (P) |
0.5 W
|
0.05 W
|
Resistance |
53600 Ω
|
53600 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
4040
|
1109
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
Thin Film
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLCC24A01K5362DT1 with alternatives
Compare WBDDQSC-B-01-5362-D-B with alternatives