TLC7733MJG
vs
ASM708TESA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
CERAMIC, DIP-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Additional Feature
POWER-ON RESET GENERATOR
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
Length
9.58 mm
4.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.2 V
Supply Voltage-Nom (Vsup)
5 V
3.15 V
Surface Mount
NO
YES
Technology
BICMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
3.91 mm
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.14 mA
Threshold Voltage-Nom
+3.08V
Compare TLC7733MJG with alternatives
Compare ASM708TESA with alternatives