TLC7733IP
vs
ASM706RCSAF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Part Package Code
DIP
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
ROHS COMPLIANT, SOP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Additional Feature
POWER-ON RESET GENERATOR
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e4
e3/e6
Length
9.59 mm
4.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.1 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
NO
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN/TIN BISMUTH
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
7.62 mm
3.91 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Threshold Voltage-Nom
+2.63V
Compare TLC7733IP with alternatives
Compare ASM706RCSAF with alternatives