TLC7705QPW
vs
MC33464N-30ATR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOT-23
Package Description
GREEN, PLASTIC, TSSOP-8
PLASTIC, SOT-23, 5 PIN
Pin Count
8
5
Reach Compliance Code
unknown
unknown
Additional Feature
POWER-ON RESET GENERATOR
RESET THRESHOLD VOLTAGE IS 3V
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e4
e0
Length
4.4 mm
2.9 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.2 mm
1.4 mm
Supply Voltage-Max (Vsup)
6 V
10 V
Supply Voltage-Min (Vsup)
2 V
0.7 V
Supply Voltage-Nom (Vsup)
2.7 V
1.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3 mm
1.65 mm
Base Number Matches
2
4
Qualification Status
COMMERCIAL
Technology
CMOS
Compare TLC7705QPW with alternatives
Compare MC33464N-30ATR with alternatives