TLC7528CFNR vs TLC7528IFNG3 feature comparison

TLC7528CFNR Texas Instruments

Buy Now Datasheet

TLC7528IFNG3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description LCC-20 QCCJ, LDCC20,.4SQ
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e3
Length 8.965 mm 8.965 mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 10 MHz 10 MHz
Seated Height-Max 4.57 mm 4.57 mm
Settling Time-Max 0.1 µs
Settling Time-Nom (tstl) 0.1 µs 0.1 µs
Supply Current-Max 1 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.965 mm 8.965 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare TLC7528CFNR with alternatives

Compare TLC7528IFNG3 with alternatives