TLC540IFNR
vs
MC145040P1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
QLCC
Package Description
LCC-20
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.5 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
9 µs
20 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-J20
R-PDIP-T20
JESD-609 Code
e3
e0
Length
8.965 mm
26.415 mm
Linearity Error-Max (EL)
0.1953%
0.3906%
Moisture Sensitivity Level
1
Number of Analog In Channels
11
11
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.07518 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8.965 mm
7.62 mm
Base Number Matches
2
1
Package Equivalence Code
DIP20,.3
Supply Current-Max
2 mA
Compare TLC540IFNR with alternatives
Compare MC145040P1 with alternatives