TLC4502CDG4 vs TLC4502AQDR feature comparison

TLC4502CDG4 Texas Instruments

Buy Now Datasheet

TLC4502AQDR Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
SOIC SOIC
SOP, SOP8,.25 PLASTIC, SOIC-8
8 8
compliant unknown
EAR99
8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
CHOPPER-STAB
0.00006 µA 0.00006 µA
0.00006 µA
100 dB 100 dB
YES
100 µV 50 µV
R-PDSO-G8 R-PDSO-G8
e4 e4
4.9 mm 4.9 mm
YES
YES
1 1
2 2
8 8
70 °C 125 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE
260 260
Not Qualified
1.75 mm 1.75 mm
2.5 V/us 2.5 V/us
4 mA
7 V 7 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL AUTOMOTIVE
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
4700 4700
200000
3.9 mm 3.9 mm
1 2

Compare TLC4502CDG4 with alternatives

Compare TLC4502AQDR with alternatives