TLC393IJG vs TL393IP feature comparison

TLC393IJG Rochester Electronics LLC

Buy Now Datasheet

TL393IP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, PLASTIC, DIP-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.002 µA 0.4 µA
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 9.6 mm 9.81 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Response Time-Nom 1100 ns 650 ns
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 8
Bias Current-Max (IIB) @25C 0.25 µA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Current-Max 1.2 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TL393IP with alternatives