TLC374MJ/883B
vs
5962-8765901CA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Bias Current-Max (IIB) @25C
0.02 µA
0.00003 µA
Input Offset Voltage-Max
10000 µV
5000 µV
JESD-30 Code
R-XDIP-T14
R-GDIP-T14
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Qualified
Response Time-Nom
650 ns
650 ns
Screening Level
MIL-STD-883 Class B (Modified)
MIL-STD-883
Supply Current-Max
0.8 mA
0.6 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Average Bias Current-Max (IIB)
0.02 µA
JESD-609 Code
e0
Length
19.56 mm
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Packing Method
TUBE
Seated Height-Max
5.08 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Width
7.62 mm
Compare TLC374MJ/883B with alternatives
Compare 5962-8765901CA with alternatives