TLC374IDG4
vs
TLV2354INE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOIC-14
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.002 µA
0.002 µA
Bias Current-Max (IIB) @25C
0.002 µA
0.002 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e4
e4
Length
8.65 mm
19.305 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
650 ns
640 ns
Seated Height-Max
1.75 mm
5.08 mm
Supply Current-Max
0.8 mA
0.8 mA
Supply Voltage Limit-Max
18 V
8 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare TLC374IDG4 with alternatives
Compare TLV2354INE4 with alternatives