TLC372MFK vs LM193FK feature comparison

TLC372MFK Texas Instruments

Buy Now Datasheet

LM193FK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ CERAMIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.02 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.1 µA
Input Offset Voltage-Max 10000 µV 9000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-DRAIN OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 650 ns 1300 ns
Seated Height-Max 2.03 mm 2.03 mm
Supply Current-Max 0.4 mA 2.5 mA
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare TLC372MFK with alternatives

Compare LM193FK with alternatives