TLC3704CPWR
vs
TLC339CDG4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
GREEN, PLASTIC, TSSOP-14
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.0006 µA
|
0.0006 µA
|
Bias Current-Max (IIB) @25C |
0.00003 µA
|
|
Input Offset Voltage-Max |
5000 µV
|
6500 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Type |
PUSH-PULL
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
2700 ns
|
2500 ns
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Current-Max |
0.08 mA
|
0.1 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLC3704CPWR with alternatives
Compare TLC339CDG4 with alternatives